KC2520Z50.0000C1KX00 | |
---|---|
DigiKey Part Number | 478-KC2520Z50.0000C1KX00TR-ND - Tape & Reel (TR) 478-KC2520Z50.0000C1KX00CT-ND - Cut Tape (CT) 478-KC2520Z50.0000C1KX00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC2520Z50.0000C1KX00 |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC2520Z50.0000C1KX00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 8.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥8.75200 | ¥87.52 |
50 | ¥8.18200 | ¥409.10 |
100 | ¥7.22960 | ¥722.96 |
500 | ¥6.84950 | ¥3,424.75 |
1,000 | ¥5.70792 | ¥5,707.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.70792 | ¥11,415.84 |
4,000 | ¥5.51765 | ¥22,070.60 |
6,000 | ¥5.32739 | ¥31,964.34 |
10,000 | ¥5.13712 | ¥51,371.20 |