GG0402051R5L2P | ||
---|---|---|
DigiKey Part Number | 478-GG0402051R5L2PTR-ND - Tape & Reel (TR) 478-GG0402051R5L2PCT-ND - Cut Tape (CT) 478-GG0402051R5L2PDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GG0402051R5L2P | |
Description | DIODE 5VDC, 0402, 1.5PF | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 12V Clamp 15A Ipp Tvs Diode Surface Mount 0402 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 8V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 15A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | Ethernet, HDMI, USB | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.54500 | ¥25.45 |
100 | ¥1.28560 | ¥128.56 |
500 | ¥1.04850 | ¥524.25 |
1,000 | ¥0.77792 | ¥777.92 |
2,000 | ¥0.65445 | ¥1,308.90 |
5,000 | ¥0.62572 | ¥3,128.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.54116 | ¥5,411.60 |
30,000 | ¥0.53101 | ¥15,930.30 |
50,000 | ¥0.43969 | ¥21,984.50 |