F380J476MMAAXE | ||
---|---|---|
DigiKey Part Number | 478-9399-2-ND - Tape & Reel (TR) 478-9399-1-ND - Cut Tape (CT) 478-9399-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | F380J476MMAAXE | |
Description | CAP TANT POLY 47UF 6.3V 0603 | |
Customer Reference | ||
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 0603 (1608 Metric) 300mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | F380J476MMAAXE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.43000 | ¥14.43 |
10 | ¥10.82100 | ¥108.21 |
50 | ¥9.87180 | ¥493.59 |
100 | ¥8.08720 | ¥808.72 |
500 | ¥6.45462 | ¥3,227.31 |
1,000 | ¥5.69525 | ¥5,695.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.12572 | ¥20,502.88 |