CX3225SB32000H0FLJCC | |
---|---|
DigiKey Part Number | 478-CX3225SB32000H0FLJCCTR-ND - Tape & Reel (TR) 478-CX3225SB32000H0FLJCCCT-ND - Cut Tape (CT) 478-CX3225SB32000H0FLJCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SB32000H0FLJCC |
Description | CRYSTAL 32.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.86000 | ¥48.60 |
50 | ¥4.54500 | ¥227.25 |
100 | ¥4.01630 | ¥401.63 |
500 | ¥3.80528 | ¥1,902.64 |
1,000 | ¥3.17106 | ¥3,171.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.06535 | ¥9,196.05 |
6,000 | ¥2.95966 | ¥17,757.96 |
15,000 | ¥2.85396 | ¥42,809.40 |