CX3225SB14745H0KPQCC | |
---|---|
DigiKey Part Number | 478-CX3225SB14745H0KPQCCTR-ND - Tape & Reel (TR) 478-CX3225SB14745H0KPQCCCT-ND - Cut Tape (CT) 478-CX3225SB14745H0KPQCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SB14745H0KPQCC |
Description | CRYSTAL 14.7450MHZ 12PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14.745 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.745 MHz | |
Frequency Stability | - | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.22800 | ¥42.28 |
50 | ¥3.80580 | ¥190.29 |
100 | ¥3.38230 | ¥338.23 |
500 | ¥3.21314 | ¥1,606.57 |
1,000 | ¥2.70580 | ¥2,705.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.53669 | ¥7,610.07 |
6,000 | ¥2.45213 | ¥14,712.78 |
15,000 | ¥2.36758 | ¥35,513.70 |