CX3225GB13560P0HPQCC | ||
---|---|---|
DigiKey Part Number | 478-CX3225GB13560P0HPQCCTR-ND - Tape & Reel (TR) 478-CX3225GB13560P0HPQCCCT-ND - Cut Tape (CT) 478-CX3225GB13560P0HPQCCDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CX3225GB13560P0HPQCC | |
Description | CRYSTAL 13.5600MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 13.56 MHz ±20ppm Crystal 18pF 250 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | CX3225GB13560P0HPQCC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.56 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 250 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.25400 | ¥52.54 |
50 | ¥4.90920 | ¥245.46 |
100 | ¥4.33780 | ¥433.78 |
500 | ¥4.10944 | ¥2,054.72 |
1,000 | ¥3.42453 | ¥3,424.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.31039 | ¥9,931.17 |
6,000 | ¥3.19623 | ¥19,177.38 |
15,000 | ¥3.08207 | ¥46,231.05 |