CX2016SA16000D0FPLG1 | |
---|---|
DigiKey Part Number | 478-CX2016SA16000D0FPLG1TR-ND - Tape & Reel (TR) 478-CX2016SA16000D0FPLG1CT-ND - Cut Tape (CT) 478-CX2016SA16000D0FPLG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016SA16000D0FPLG1 |
Description | 2.05X1.65X0.45MM SIZE, 16MHZ, +/ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.18700 | ¥41.87 |
50 | ¥3.76640 | ¥188.32 |
100 | ¥3.34860 | ¥334.86 |
500 | ¥3.18096 | ¥1,590.48 |
1,000 | ¥2.67871 | ¥2,678.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.51132 | ¥7,533.96 |
6,000 | ¥2.42761 | ¥14,565.66 |
15,000 | ¥2.34390 | ¥35,158.50 |