BZ054B473ZNBIN | ||
---|---|---|
DigiKey Part Number | 478-13086-ND | |
Manufacturer | ||
Manufacturer Product Number | BZ054B473ZNBIN | |
Description | CAP 47MF -20% +80% 4.5V SMD | |
Customer Reference | ||
Detailed Description | 47 mF (EDLC) Supercapacitor 4.5 V BZ05, 2 Lead 1000 Hrs @ 70°C |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 47 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 4.5 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | BZ05, 2 Lead | |
Lead Spacing | - | |
Size / Dimension | 0.787" L x 0.591" W (20.00mm x 15.00mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Operating Temperature | -20°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥35.46665 | ¥14,186.66 |