Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | 150 mF | -20%, +80% | 16 V | - | 1000 Hrs @ 70°C | - | Through Hole | BZ02, 4 Lead | - | 1.890" L x 1.181" W (48.00mm x 30.00mm) | - | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 47 mF | -20%, +80% | 5.5 V | - | 1000 Hrs @ 70°C | - | Surface Mount | BZ05, 3 Lead | - | 0.787" L x 0.591" W (20.00mm x 15.00mm) | - | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 120 mF | -20%, +80% | 16 V | 192mOhm @ 1kHz | 1000 Hrs @ 70°C | - | Surface Mount | BZ02, 4 Lead | - | 1.890" L x 1.181" W (48.00mm x 30.00mm) | 0.358" (9.10mm) | -20°C ~ 70°C | |||
7 In Stock | 400 : ¥35.12315 Bulk | Bulk | Obsolete | 47 mF | -20%, +80% | 4.5 V | - | 1000 Hrs @ 70°C | SMD (SMT) Tabs | Surface Mount | BZ05, 2 Lead | - | 0.787" L x 0.591" W (20.00mm x 15.00mm) | 0.091" (2.30mm) | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 27 mF | -20%, +80% | 5.5 V | - | 1000 Hrs @ 70°C | - | Through Hole | BZ09, 2 Lead | - | 0.669" L x 0.591" W (17.00mm x 15.00mm) | - | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Tray | Obsolete | 22 mF | -20%, +80% | 4.5 V | 170mOhm | 1000 Hrs @ 70°C | SMD (SMT) Tabs | Surface Mount | BZ05, 3 Lead | - | 0.787" L x 0.591" W (20.00mm x 15.00mm) | 0.083" (2.10mm) | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Tray | Obsolete | 47 mF | -20%, +80% | 4.5 V | 170mOhm | 1000 Hrs @ 70°C | SMD (SMT) Tabs | Surface Mount | BZ15, 2 Lead | - | 0.787" L x 0.591" W (20.00mm x 15.00mm) | 0.083" (2.10mm) | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Tray | Obsolete | 50 mF | -20%, +80% | 3.6 V | 100mOhm | 1000 Hrs @ 70°C | SMD (SMT) Tabs | Surface Mount | BZ01, 3 Lead | - | 1.102" L x 0.669" W (28.00mm x 17.00mm) | 0.126" (3.20mm) | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Tray | Obsolete | 100 mF | -20%, +80% | 5.5 V | 80mOhm | 1000 Hrs @ 70°C | SMD (SMT) Tabs | Surface Mount | BZ01, 3 Lead | - | 1.102" L x 0.669" W (28.00mm x 17.00mm) | 0.283" (7.20mm) | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Tray | Obsolete | 22 mF | -20%, +80% | 12 V | 350mOhm | 1000 Hrs @ 70°C | SMD (SMT) Tabs | Surface Mount | BZ01, 3 Lead | - | 1.102" L x 0.669" W (28.00mm x 17.00mm) | 0.299" (7.60mm) | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Tray | Obsolete | 400 mF | -20%, +80% | 5.5 V | 35mOhm | 1000 Hrs @ 70°C | SMD (SMT) Tabs | Surface Mount | BZ02, 4 Lead | - | 1.890" L x 1.181" W (48.00mm x 30.00mm) | 0.272" (6.90mm) | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Tray | Obsolete | 1 F | -20%, +80% | 5.5 V | 35mOhm | 1000 Hrs @ 70°C | SMD (SMT) Tabs | Surface Mount | BZ12, 4 Lead | - | 1.890" L x 1.181" W (48.00mm x 30.00mm) | 0.240" (6.10mm) | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Tray | Obsolete | 15 mF | -20%, +80% | 5.5 V | 250mOhm | 1000 Hrs @ 70°C | SMD (SMT) Tabs | Surface Mount | BZ05, 3 Lead | - | 0.787" L x 0.591" W (20.00mm x 15.00mm) | 0.106" (2.70mm) | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Tray | Obsolete | 33 mF | -20%, +80% | 5.5 V | 250mOhm | 1000 Hrs @ 70°C | SMD (SMT) Tabs | Surface Mount | BZ05, 3 Lead | - | 0.787" L x 0.591" W (20.00mm x 15.00mm) | 0.138" (3.50mm) | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 50 mF | -20%, +80% | 5.5 V | 160mOhm | 1000 Hrs @ 70°C | PC Pins | Through Hole | BZ01, 3 Lead | - | 1.102" L x 0.669" W (28.00mm x 17.00mm) | 0.138" (3.50mm) | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 mF | -20%, +80% | 12 V | 500mOhm | 1000 Hrs @ 70°C | SMD (SMT) Tabs | Surface Mount | BZ05, 3 Lead | - | 0.787" L x 0.591" W (20.00mm x 15.00mm) | 0.256" (6.50mm) | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 22 mF | -20%, +80% | 4 V | 140mOhm | 1000 Hrs @ 70°C | SMD (SMT) Tabs | Surface Mount | BZ25, 3 Lead | - | 0.787" L x 0.591" W (20.00mm x 15.00mm) | 0.075" (1.90mm) | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 15 mF | -20%, +80% | 12 V | 350mOhm | 1000 Hrs @ 70°C | SMD (SMT) Tabs | Surface Mount | BZ01, 3 Lead | - | 1.102" L x 0.669" W (28.00mm x 17.00mm) | 0.252" (6.40mm) | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 140 mF | -20%, +80% | 3.6 V | 70mOhm | 1000 Hrs @ 70°C | SMD (SMT) Tabs | Surface Mount | BZ01, 3 Lead | - | 1.102" L x 0.669" W (28.00mm x 17.00mm) | 0.228" (5.80mm) | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 70 mF | -20%, +80% | 3.6 V | 140mOhm | 1000 Hrs @ 70°C | SMD (SMT) Tabs | Surface Mount | BZ01, 3 Lead | - | 1.102" L x 0.669" W (28.00mm x 17.00mm) | 0.157" (4.00mm) | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Tray | Obsolete | 33 mF | -20%, +80% | 4.5 V | 150mOhm | 1000 Hrs @ 70°C | SMD (SMT) Tabs | Surface Mount | BZ01, 3 Lead | - | 1.102" L x 0.669" W (28.00mm x 17.00mm) | 0.138" (3.50mm) | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 50 mF | -20%, +80% | 5.5 V | 160mOhm | 1000 Hrs @ 70°C | SMD (SMT) Tabs | Surface Mount | BZ01, 3 Lead | - | 1.102" L x 0.669" W (28.00mm x 17.00mm) | 0.181" (4.60mm) | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 30 mF | -20%, +80% | 5.5 V | 160mOhm | 1000 Hrs @ 70°C | SMD (SMT) Tabs | Surface Mount | BZ01, 3 Lead | - | 1.102" L x 0.669" W (28.00mm x 17.00mm) | 0.150" (3.80mm) | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 60 mF | -20%, +80% | 5.5 V | 80mOhm | 1000 Hrs @ 70°C | SMD (SMT) Tabs | Surface Mount | BZ01, 3 Lead | - | 1.102" L x 0.669" W (28.00mm x 17.00mm) | 0.232" (5.90mm) | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 33 mF | -20%, +80% | 9 V | 250mOhm | 1000 Hrs @ 70°C | SMD (SMT) Tabs | Surface Mount | BZ01, 3 Lead | - | 1.102" L x 0.669" W (28.00mm x 17.00mm) | 0.236" (6.00mm) | -20°C ~ 70°C |