BZ013B503ZSB | ||
---|---|---|
DigiKey Part Number | 478-3521-ND | |
Manufacturer | ||
Manufacturer Product Number | BZ013B503ZSB | |
Description | CAP 50MF -20% +80% 3.6V SMD | |
Customer Reference | ||
Detailed Description | 50 mF (EDLC) Supercapacitor 3.6 V BZ01, 3 Lead 100mOhm 1000 Hrs @ 70°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Capacitance | 50 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 3.6 V | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | BZ01, 3 Lead | |
Lead Spacing | - | |
Size / Dimension | 1.102" L x 0.669" W (28.00mm x 17.00mm) | |
Height - Seated (Max) | 0.126" (3.20mm) | |
Operating Temperature | -20°C ~ 70°C |