BZ013A144ZSB | ||
---|---|---|
DigiKey Part Number | 478-6263-ND | |
Manufacturer | ||
Manufacturer Product Number | BZ013A144ZSB | |
Description | CAP 140MF -20% +80% 3.6V SMD | |
Customer Reference | ||
Detailed Description | 140 mF (EDLC) Supercapacitor 3.6 V BZ01, 3 Lead 70mOhm 1000 Hrs @ 70°C |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 140 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 3.6 V | |
ESR (Equivalent Series Resistance) | 70mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | BZ01, 3 Lead | |
Lead Spacing | - | |
Size / Dimension | 1.102" L x 0.669" W (28.00mm x 17.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Operating Temperature | -20°C ~ 70°C |