709176001511006 | ||
---|---|---|
DigiKey Part Number | 478-6089-2-ND - Tape & Reel (TR) 478-6089-1-ND - Cut Tape (CT) 478-6089-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 709176001511006 | |
Description | CONN SSL IDC CONTACT 20AWG SLDR | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 20 AWG SSL Contact, IDC Solder Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 709176001511006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 1 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 20 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Current Rating (Amps) | 10A per Contact | |
Mating Cycles | 3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.11000 | ¥21.10 |
100 | ¥1.64100 | ¥164.10 |
500 | ¥1.40626 | ¥703.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.17197 | ¥1,171.97 |
2,000 | ¥1.11167 | ¥2,223.34 |
3,000 | ¥1.07148 | ¥3,214.44 |
5,000 | ¥1.00453 | ¥5,022.65 |
10,000 | ¥0.93756 | ¥9,375.60 |
25,000 | ¥0.89068 | ¥22,267.00 |
50,000 | ¥0.87059 | ¥43,529.50 |