538702206018096 | ||
---|---|---|
DigiKey Part Number | 478-538702206018096-ND | |
Manufacturer | ||
Manufacturer Product Number | 538702206018096 | |
Description | CONN IDC | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Header Connector Black IDC 18 AWG Through Hole, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Number of Positions | 6 | |
Cable Pitch | 0.177" (4.50mm) | |
Board-Side Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.087" (2.20mm) | |
Mounting Type | Through Hole, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 18 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.42000 | $3.42 |
10 | $3.10600 | $31.06 |
100 | $2.73630 | $273.63 |
2,000 | $1.91541 | $3,830.82 |