209159002101116 | ||
---|---|---|
DigiKey Part Number | 478-5678-2-ND - Tape & Reel (TR) 478-5678-1-ND - Cut Tape (CT) 478-5678-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 209159002101116 | |
Description | CONN SSL SOCKET 2POS 3MM SOLDER | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | SSL Connector 2 Position Socket Board to Board or Cable 0.118" (3.00mm) Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 209159002101116 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board or Cable | |
Connector Type | Socket | |
Number of Positions | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | - | |
Features | Solder Retention | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 5A per Contact | |
Ingress Protection | - | |
Mating Cycles | 10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.41300 | ¥74.13 |
100 | ¥6.65370 | ¥665.37 |
500 | ¥5.44428 | ¥2,722.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,400 | ¥4.83935 | ¥6,775.09 |
2,800 | ¥4.38564 | ¥12,279.79 |
7,000 | ¥4.23440 | ¥29,640.80 |
9,800 | ¥4.02269 | ¥39,422.36 |
14,000 | ¥3.93195 | ¥55,047.30 |