119159002101116 | ||
---|---|---|
DigiKey Part Number | 478-5856-2-ND - Tape & Reel (TR) 478-5856-1-ND - Cut Tape (CT) 478-5856-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 119159002101116 | |
Description | CONN SSL PLUG 2POS 3MM SLDR CUP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | SSL Connector 2 Position Plug Board to Cable/Wire 0.118" (3.00mm) Solder Cup | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Plug | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Cup | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | - | |
Features | Cable Tie | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 5A per Contact | |
Ingress Protection | - | |
Mating Cycles | 10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.06800 | ¥70.68 |
25 | ¥6.78080 | ¥169.52 |
50 | ¥6.63800 | ¥331.90 |
100 | ¥6.34910 | ¥634.91 |
250 | ¥5.77184 | ¥1,442.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥5.19464 | ¥3,636.25 |
1,400 | ¥4.61746 | ¥6,464.44 |
2,100 | ¥4.32887 | ¥9,090.63 |
3,500 | ¥4.18456 | ¥14,645.96 |
4,900 | ¥4.04027 | ¥19,797.32 |
17,500 | ¥3.75168 | ¥65,654.40 |