109159004101116 | ||
---|---|---|
DigiKey Part Number | 478-5675-2-ND - Tape & Reel (TR) 478-5675-1-ND - Cut Tape (CT) 478-5675-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 109159004101116 | |
Description | CONN SSL PLUG 4POS 3MM SOLDER | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | SSL Connector 4 Position Plug Board to Board 0.118" (3.00mm) Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Plug | |
Number of Positions | 4 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | - | |
Features | Solder Retention | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 5A per Contact | |
Ingress Protection | - | |
Mating Cycles | 10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥7.62600 | ¥76.26 |
100 | ¥6.84740 | ¥684.74 |
500 | ¥5.60256 | ¥2,801.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,400 | ¥4.98002 | ¥6,972.03 |
2,800 | ¥4.51315 | ¥12,636.82 |
7,000 | ¥4.35752 | ¥30,502.64 |
9,800 | ¥4.13965 | ¥40,568.57 |
14,000 | ¥4.04627 | ¥56,647.78 |