108457096002025 | ||
---|---|---|
DigiKey Part Number | 478-108457096002025-ND | |
Manufacturer | ||
Manufacturer Product Number | 108457096002025 | |
Description | CONN DIN HDR 96POS PCB RA GOLD | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -65°C ~ 125°C | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.03000 | ¥97.03 |
10 | ¥87.33900 | ¥873.39 |
25 | ¥82.27720 | ¥2,056.93 |
50 | ¥80.16760 | ¥4,008.38 |
100 | ¥78.05780 | ¥7,805.78 |
250 | ¥69.61952 | ¥17,404.88 |
500 | ¥65.40010 | ¥32,700.05 |
1,000 | ¥57.80522 | ¥57,805.22 |