1001826 | |
---|---|
DigiKey Part Number | 478-1001826-ND |
Manufacturer | |
Manufacturer Product Number | 1001826 |
Description | RF ANT 868MHZ PCB CAB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 868MHz ISM PCB Trace RF Antenna 868MHz ~ 870MHz -9dBi U.FL (UMCC), IPEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | 868MHz ~ 870MHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -2.5dB | |
Gain | -9dBi | |
Power - Max | 2 W | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.031" (0.80mm) | |
Applications | ISM |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.77000 | ¥34.77 |
10 | ¥31.25500 | ¥312.55 |
25 | ¥29.55000 | ¥738.75 |
100 | ¥25.60930 | ¥2,560.93 |
250 | ¥24.29556 | ¥6,073.89 |
500 | ¥21.80040 | ¥10,900.20 |
1,000 | ¥18.38588 | ¥18,385.88 |
2,500 | ¥17.46657 | ¥43,666.43 |
5,000 | ¥16.80995 | ¥84,049.75 |