1000418 | |
---|---|
DigiKey Part Number | 478-1000418-ND |
Manufacturer | |
Manufacturer Product Number | 1000418 |
Description | RF ANT 2.4GHZ/4.9GHZ STAMPED MET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz, 4.9GHz, 5.2GHz, 5.8GHz 802.11a/b/g/n/c, Bluetooth, Wi-Fi, WLAN, Zigbee™ Stamped Metal RF Antenna 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz 4dBi, 4.2dBi U.FL Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Bluetooth, Cellular, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 4.9GHz, 5.2GHz, 5.8GHz | |
Frequency Range | 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 2 | |
VSWR | 2.1 | |
Return Loss | - | |
Gain | 4dBi, 4.2dBi | |
Features | - | |
Termination | U.FL | |
Ingress Protection | - | |
Mounting Type | Screw Mount | |
Height (Max) | 0.201" (5.10mm) | |
Applications | 802.11a/b/g/n/c, Bluetooth, Wi-Fi, WLAN, Zigbee™ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.01000 | ¥60.01 |
10 | ¥54.21400 | ¥542.14 |
54 | ¥51.69519 | ¥2,791.54 |
108 | ¥44.88722 | ¥4,847.82 |
270 | ¥42.86952 | ¥11,574.77 |
486 | ¥39.08700 | ¥18,996.28 |
972 | ¥34.04355 | ¥33,090.33 |
2,430 | ¥32.78269 | ¥79,661.94 |