04023J1R5PBSTR | ||
---|---|---|
DigiKey Part Number | 478-12627-2-ND - Tape & Reel (TR) 478-12627-1-ND - Cut Tape (CT) 478-12627-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 04023J1R5PBSTR | |
Description | CAP THIN FILM 1.5PF 25V 0402 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1.5 pF Thin Film Capacitor 25 V 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 04023J1R5PBSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1.5 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.16000 | ¥7.16 |
10 | ¥5.17000 | ¥51.70 |
50 | ¥4.52120 | ¥226.06 |
100 | ¥3.68390 | ¥368.39 |
500 | ¥3.01410 | ¥1,507.05 |
1,000 | ¥2.59547 | ¥2,595.47 |
2,500 | ¥2.42802 | ¥6,070.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.30243 | ¥11,512.15 |
10,000 | ¥2.21871 | ¥22,187.10 |
15,000 | ¥2.18187 | ¥32,728.05 |
25,000 | ¥2.13498 | ¥53,374.50 |