009296001503406 | ||
---|---|---|
DigiKey Part Number | 478-009296001503406TR-ND - Tape & Reel (TR) 478-009296001503406CT-ND - Cut Tape (CT) 478-009296001503406DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 009296001503406 | |
Description | CONN WIRE POKE-IN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Individual Wires Connector Yellow Poke-In 18-26 AWG, Stranded or Solid Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 1 | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | Poke-In | |
Wire Gauge | 18-26 AWG, Stranded or Solid | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Yellow | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.68900 | ¥56.89 |
100 | ¥4.68920 | ¥468.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥4.28118 | ¥1,712.47 |
800 | ¥3.66958 | ¥2,935.66 |
1,200 | ¥3.36378 | ¥4,036.54 |
2,000 | ¥3.26186 | ¥6,523.72 |
2,800 | ¥3.05798 | ¥8,562.34 |
10,000 | ¥2.75218 | ¥27,521.80 |
20,000 | ¥2.71141 | ¥54,228.20 |