009296001212906 | ||
---|---|---|
DigiKey Part Number | 478-009296001212906TR-ND - Tape & Reel (TR) 478-009296001212906CT-ND - Cut Tape (CT) 478-009296001212906DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 009296001212906 | |
Description | CONN WIRE POKE-IN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Individual Wires Connector White Poke-In Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 1 | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | Poke-In | |
Wire Gauge | - | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.62900 | ¥36.29 |
100 | ¥2.99150 | ¥299.15 |
500 | ¥2.60088 | ¥1,300.44 |
1,000 | ¥2.14576 | ¥2,145.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.08074 | ¥4,161.48 |
4,000 | ¥1.95071 | ¥7,802.84 |
6,000 | ¥1.88569 | ¥11,314.14 |
10,000 | ¥1.75564 | ¥17,556.40 |
14,000 | ¥1.72963 | ¥24,214.82 |