009162006301150 | ||
---|---|---|
DigiKey Part Number | 478-5344-2-ND - Tape & Reel (TR) 478-5344-1-ND - Cut Tape (CT) 478-5344-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 009162006301150 | |
Description | CONN SIM CARD HINGED TYPE R/A | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Card Connector SIM Card Surface Mount, Right Angle Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | SIM Card | |
Number of Positions | 6 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.098" (2.50mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥9.89200 | ¥98.92 |
25 | ¥9.49000 | ¥237.25 |
50 | ¥9.28800 | ¥464.40 |
100 | ¥8.88420 | ¥888.42 |
250 | ¥8.07668 | ¥2,019.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥7.26910 | ¥4,361.46 |
1,200 | ¥6.46144 | ¥7,753.73 |
1,800 | ¥6.05763 | ¥10,903.73 |
3,000 | ¥5.85570 | ¥17,567.10 |
6,000 | ¥5.65378 | ¥33,922.68 |
15,000 | ¥5.24993 | ¥78,748.95 |