SF7W006S4ER1500 | ||
---|---|---|
DigiKey Part Number | 670-2336-2-ND - Tape & Reel (TR) 670-2336-1-ND - Cut Tape (CT) 670-2336-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SF7W006S4ER1500 | |
Description | CONN SIM CARD HINGED TYPE R/A | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Card Connector SIM Card Surface Mount, Right Angle Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | SIM Card | |
Number of Positions | 6 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.075" (1.90mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.41000 | ¥13.41 |
10 | ¥11.65800 | ¥116.58 |
25 | ¥11.15720 | ¥278.93 |
50 | ¥10.91020 | ¥545.51 |
100 | ¥10.41510 | ¥1,041.51 |
250 | ¥9.42280 | ¥2,355.70 |
500 | ¥8.67910 | ¥4,339.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥7.19123 | ¥10,786.84 |
3,000 | ¥6.94324 | ¥20,829.72 |
7,500 | ¥6.59607 | ¥49,470.53 |
10,500 | ¥6.44728 | ¥67,696.44 |