KUSBXHT-SLAS1N-O30-HRF | ||
---|---|---|
DigiKey Part Number | 2092-KUSBXHT-SLAS1N-O30-HRF-ND | |
Manufacturer | ||
Manufacturer Product Number | KUSBXHT-SLAS1N-O30-HRF | |
Description | CONN USB TYPE-A R/A FLAG H-RETEN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | USB-A (USB TYPE-A) Receptacle Connector 4 Position Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | KUSBXHT-SLAS1N-O30-HRF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Vertical, Flag | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30VAC/DC | |
Mating Cycles | 1500 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.71000 | ¥21.71 |
10 | ¥18.86900 | ¥188.69 |
25 | ¥18.06760 | ¥451.69 |
40 | ¥17.66625 | ¥706.65 |
100 | ¥16.86370 | ¥1,686.37 |
300 | ¥15.25780 | ¥4,577.34 |
500 | ¥14.05340 | ¥7,026.70 |
1,000 | ¥12.04574 | ¥12,045.74 |
2,400 | ¥11.24269 | ¥26,982.46 |