Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




KUSBVX-BS1N-B | |
|---|---|
DigiKey Part Number | 2092-KUSBVX-BS1N-B-ND |
Manufacturer | |
Manufacturer Product Number | KUSBVX-BS1N-B |
Description | CONN RCPT USB2.0 TYPEB 4POS DUAL |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KUSBVX-BS1N-B Models |
Category | Features Board Lock |
Manufacturer Kycon, Inc. | Operating Temperature -55°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1A |
Part Status Obsolete | Mating Cycles 1500 |
Connector Type USB-B (USB TYPE-B) | Shielding Shielded |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole | Insulation Color Black |
Mounting Feature Vertical | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M701-330442 | Harwin Inc. | 41,743 | 952-1767-ND | ¥8.02000 | Similar |
| 61400413321 | Würth Elektronik | 8,837 | 732-2734-ND | ¥11.66000 | Parametric Equivalent |
| 614004141221 | Würth Elektronik | 91 | 732-8247-ND | ¥12.82000 | Parametric Equivalent |
| A-USB B-TOP-C | Assmann WSW Components | 1,770 | A-USBB-TOP-C-ND | ¥10.25000 | Parametric Equivalent |
| SS-52300-002 | Stewart Connector | 747 | 380-1493-ND | ¥9.10000 | Parametric Equivalent |














