USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole
USB-B-S-F-B-VT
USB-B-S-F-B-VT

USB-B-S-F-B-VT

DigiKey Part Number
SAM10374-ND
Manufacturer
Manufacturer Product Number
USB-B-S-F-B-VT
Description
CONN RCPT USB2.0 TYPEB 4POS VERT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB-B-S-F-B-VT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Lock
Manufacturer
Samtec Inc.
Operating Temperature
-50°C ~ 85°C
Series
Number of Ports
1
Packaging
Tray
Voltage - Rated
30VAC
Part Status
Active
Mating Cycles
1500
Connector Type
USB-B (USB TYPE-B)
Shielding
Shielded
Number of Contacts
4
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Phosphor Bronze
Specifications
USB 2.0
Material Flammability Rating
UL94 V-0
Mounting Type
Through Hole
Insulation Color
Black
Mounting Feature
Vertical
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
USB-B-S-S-B-VT-RSamtec Inc.0612-USB-B-S-S-B-VT-R-ND¥21.01000Parametric Equivalent
In-Stock: 2,469
Factory Stock: 9,927
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.30000¥15.30
50¥12.47120¥623.56
100¥10.58560¥1,058.56
500¥9.41126¥4,705.63
1,000¥7.37684¥7,376.84
2,000¥6.69870¥13,397.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.