KMDTX-SMT-6S-BSC | ||
---|---|---|
DigiKey Part Number | 2092-KMDTX-SMT-6S-BSCTR-ND - Tape & Reel (TR) 2092-KMDTX-SMT-6S-BSCCT-ND - Cut Tape (CT) 2092-KMDTX-SMT-6S-BSCDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KMDTX-SMT-6S-BSC | |
Description | CONN RCPT FMALE MINI DIN 6P SLDR | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | KMDTX-SMT-6S-BSC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | Mini DIN | |
Shell Size, MIL | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide, Board Lock | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 18VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 70°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | Thermoplastic | |
Applications | Audio, Video | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.34000 | ¥21.34 |
10 | ¥19.40700 | ¥194.07 |
25 | ¥18.37920 | ¥459.48 |
50 | ¥17.95220 | ¥897.61 |
100 | ¥17.09680 | ¥1,709.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥17.09680 | ¥3,419.36 |
400 | ¥14.95990 | ¥5,983.96 |
600 | ¥14.53247 | ¥8,719.48 |
1,000 | ¥12.39529 | ¥12,395.29 |
2,000 | ¥11.96788 | ¥23,935.76 |
5,000 | ¥11.11303 | ¥55,565.15 |