KLPX-0848A-2-W-G | |
---|---|
DigiKey Part Number | 2092-KLPX-0848A-2-W-G-ND |
Manufacturer | |
Manufacturer Product Number | KLPX-0848A-2-W-G |
Description | CONN RCA PHONO JACK R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Kinked Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phono (RCA) Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Kinked Pin | |
Shielding | Unshielded | |
Features | Board Lock | |
Insulation Color | White | |
Operating Temperature | -25°C ~ 80°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.60000 | ¥9.60 |
10 | ¥8.12700 | ¥81.27 |
500 | ¥5.96984 | ¥2,984.92 |
1,000 | ¥5.30652 | ¥5,306.52 |
5,000 | ¥4.64321 | ¥23,216.05 |
10,000 | ¥4.41105 | ¥44,110.50 |