
KLPX-0848A-2-O | |
|---|---|
DigiKey Part Number | 2092-KLPX-0848A-2-O-ND |
Manufacturer | |
Manufacturer Product Number | KLPX-0848A-2-O |
Description | RCA PHONO JACK, RT< ORNG PC99 RO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | KLPX-0848A-2-O Models |
Category | Mounting Type Through Hole, Right Angle |
Mfr | Termination Kinked Pin |
Series | Shielding Unshielded |
Packaging Bag | Features Board Lock |
Part Status Active | Insulation Color Orange |
Connector Type Phono (RCA) Jack | Operating Temperature -25°C ~ 80°C |
Gender Female | Contact Material - Plating Nickel, Tin |
Signal Lines Mono | Body Material Brass |
Industry Recognized Mating Diameter | Body Color Silver, Black |
Actual Diameter 0.130" (3.30mm ID), 0.327" (8.30mm OD) | Housing Material Polybutylene Terephthalate (PBT) |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Contact Material Brass |
Internal Switch(s) Does Not Contain Switch | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.10000 | ¥9.10 |
| 10 | ¥7.69100 | ¥76.91 |
| 25 | ¥7.20800 | ¥180.20 |
| 50 | ¥6.86400 | ¥343.20 |
| 100 | ¥6.53660 | ¥653.66 |
| 250 | ¥6.12676 | ¥1,531.69 |
| 500 | ¥5.83416 | ¥2,917.08 |











