KLDX-0202-AP-LT | ||
---|---|---|
DigiKey Part Number | 2092-KLDX-0202-AP-LT-ND | |
Manufacturer | ||
Manufacturer Product Number | KLDX-0202-AP-LT | |
Description | POWER JACK 2.0 MM DIA W/PEG LOCK | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | KLDX-0202-AP-LT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.00mm ID (0.079"), 5.50mm OD (0.217") | |
Actual Diameter | 0.079" (2.00mm ID), 0.224" (5.70mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 3.5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Tin | |
Body Material | - | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass, Phosphor Bronze | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥10.22900 | ¥102.29 |
25 | ¥9.79520 | ¥244.88 |
50 | ¥9.57700 | ¥478.85 |
100 | ¥9.14110 | ¥914.11 |
250 | ¥8.27076 | ¥2,067.69 |
500 | ¥7.61778 | ¥3,808.89 |
1,000 | ¥6.52955 | ¥6,529.55 |
2,500 | ¥6.09422 | ¥15,235.55 |