KLDHCX-0202-A-LT | ||
---|---|---|
DigiKey Part Number | 2092-KLDHCX-0202-A-LT-ND | |
Manufacturer | ||
Manufacturer Product Number | KLDHCX-0202-A-LT | |
Description | CONN PWR JACK 2.0X5.5MM SOLDER | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | KLDHCX-0202-A-LT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.00mm ID (0.079"), 5.50mm OD (0.217") | |
Actual Diameter | 0.079" (2.00mm ID), 0.224" (5.70mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Locking | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Contact Material - Plating | Tin | |
Body Material | - | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass, Phosphor Bronze | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥12.99500 | ¥129.95 |
25 | ¥12.44200 | ¥311.05 |
50 | ¥12.16620 | ¥608.31 |
100 | ¥11.61380 | ¥1,161.38 |
250 | ¥10.50764 | ¥2,626.91 |
500 | ¥9.67816 | ¥4,839.08 |
1,000 | ¥8.29555 | ¥8,295.55 |
2,500 | ¥7.74253 | ¥19,356.33 |