K31X-E15S-N | ||
---|---|---|
DigiKey Part Number | 2092-K31X-E15S-N-ND | |
Manufacturer | ||
Manufacturer Product Number | K31X-E15S-N | |
Description | CONN D-SUB HD RCPT 15POS SMD R/A | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | K31X-E15S-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.071" (1.80mm) | |
Features | Board Guide, Board Lock | |
Voltage Rating | 300VDC | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.10000 | ¥43.10 |
15 | ¥39.14733 | ¥587.21 |
30 | ¥37.07900 | ¥1,112.37 |
60 | ¥36.21683 | ¥2,173.01 |
105 | ¥34.49257 | ¥3,621.72 |
255 | ¥30.18078 | ¥7,696.10 |
510 | ¥29.31847 | ¥14,952.42 |
1,005 | ¥25.00698 | ¥25,132.01 |
2,505 | ¥23.28236 | ¥58,322.31 |