PR100371 | |
---|---|
DigiKey Part Number | 2178-PR100371-ND |
Manufacturer | |
Manufacturer Product Number | PR100371 |
Description | POWER SUPPLY MODULE 12-24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Supply Module DIN Rail 12 ~ 24VDC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kunbus GmbH | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Supply Module | |
Voltage - Supply | 12 ~ 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,739.02000 | ¥4,739.02 |
10 | ¥4,581.05100 | ¥45,810.51 |