


PR100197 | |
|---|---|
DigiKey Part Number | 2178-PR100197-ND |
Manufacturer | |
Manufacturer Product Number | PR100197 |
Description | DIGITAL IO MOD ETHERNET/RJ45/USB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EtherCAT, EtherNet/IP, Modbus TCP, PROFINET Digital IO Module Digital, Ethernet, RJ-45, USB |
Datasheet | Datasheet |
Category | Modulation or Protocol EtherCAT, EtherNet/IP, Modbus TCP, PROFINET |
Manufacturer Kunbus GmbH | Applications General Purpose |
Packaging Retail Package | Interface Digital, Ethernet, RJ-45, USB |
Part Status Active | Voltage - Supply 12V ~ 24V |
Function Digital IO Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,075.36000 | ¥2,075.36 |








