TLR2HWDTE3L00F75 | ||
---|---|---|
DigiKey Part Number | 2019-TLR2HWDTE3L00F75TR-ND - Tape & Reel (TR) 2019-TLR2HWDTE3L00F75CT-ND - Cut Tape (CT) 2019-TLR2HWDTE3L00F75DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLR2HWDTE3L00F75 | |
Description | RES 3M OHM 1% 2W 2010 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 3 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element | |
Datasheet | Datasheet | |
EDA/CAD Models | TLR2HWDTE3L00F75 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.032" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.59000 | ¥6.59 |
10 | ¥5.39800 | ¥53.98 |
25 | ¥5.00160 | ¥125.04 |
50 | ¥4.56900 | ¥228.45 |
100 | ¥3.75920 | ¥375.92 |
250 | ¥3.44868 | ¥862.17 |
500 | ¥2.86236 | ¥1,431.18 |
1,000 | ¥2.32790 | ¥2,327.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.26752 | ¥9,070.08 |
8,000 | ¥2.22095 | ¥17,767.60 |
12,000 | ¥2.15542 | ¥25,865.04 |
28,000 | ¥2.13408 | ¥59,754.24 |