TLR2HDTE10L0F75 | ||
---|---|---|
DigiKey Part Number | 2019-TLR2HDTE10L0F75TR-ND - Tape & Reel (TR) 2019-TLR2HDTE10L0F75CT-ND - Cut Tape (CT) 2019-TLR2HDTE10L0F75DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLR2HDTE10L0F75 | |
Description | RES 0.01 OHM 1% 1W 2010 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element | |
Datasheet | Datasheet | |
EDA/CAD Models | TLR2HDTE10L0F75 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.032" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.26000 | ¥6.26 |
10 | ¥5.13800 | ¥51.38 |
25 | ¥4.76080 | ¥119.02 |
50 | ¥4.35100 | ¥217.55 |
100 | ¥3.58040 | ¥358.04 |
250 | ¥3.28444 | ¥821.11 |
500 | ¥2.72610 | ¥1,363.05 |
1,000 | ¥2.21701 | ¥2,217.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.03246 | ¥8,129.84 |