TLR2ATTD9L00F | ||
---|---|---|
DigiKey Part Number | 2019-TLR2ATTD9L00FTR-ND - Tape & Reel (TR) 2019-TLR2ATTD9L00FCT-ND - Cut Tape (CT) 2019-TLR2ATTD9L00FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLR2ATTD9L00F | |
Description | RES 0.009 OHM 1% 1W 0805 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 9 mOhms ±1% 1W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element | |
Datasheet | Datasheet | |
EDA/CAD Models | TLR2ATTD9L00F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥4.67900 | ¥46.79 |
25 | ¥4.22960 | ¥105.74 |
50 | ¥3.80580 | ¥190.29 |
100 | ¥3.14340 | ¥314.34 |
250 | ¥2.95996 | ¥739.99 |
500 | ¥2.39614 | ¥1,198.07 |
1,000 | ¥1.93814 | ¥1,938.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.83241 | ¥9,162.05 |
10,000 | ¥1.76898 | ¥17,689.80 |
25,000 | ¥1.74449 | ¥43,612.25 |