SR732ARTTD3R16F | ||
---|---|---|
DigiKey Part Number | 2019-SR732ARTTD3R16FTR-ND - Tape & Reel (TR) 2019-SR732ARTTD3R16FCT-ND - Cut Tape (CT) 2019-SR732ARTTD3R16FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SR732ARTTD3R16F | |
Description | RES 3.16 OHM 1% 1/3W 0805 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 3.16 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | SR732ARTTD3R16F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥3.16100 | ¥31.61 |
50 | ¥2.16720 | ¥108.36 |
100 | ¥1.86430 | ¥186.43 |
500 | ¥1.36900 | ¥684.50 |
1,000 | ¥1.21260 | ¥1,212.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.94854 | ¥4,742.70 |
10,000 | ¥0.86770 | ¥8,677.00 |
25,000 | ¥0.77608 | ¥19,402.00 |
35,000 | ¥0.75991 | ¥26,596.85 |
50,000 | ¥0.72218 | ¥36,109.00 |