SR731JTTDR470F | ||
---|---|---|
DigiKey Part Number | 2019-SR731JTTDR470FTR-ND - Tape & Reel (TR) 2019-SR731JTTDR470FCT-ND - Cut Tape (CT) 2019-SR731JTTDR470FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SR731JTTDR470F | |
Description | RES 0.47 OHM 1% 1/4W 0603 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 470 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | SR731JTTDR470F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥2.98800 | ¥29.88 |
25 | ¥2.39400 | ¥59.85 |
50 | ¥1.77820 | ¥88.91 |
100 | ¥1.25440 | ¥125.44 |
250 | ¥1.11712 | ¥279.28 |
500 | ¥0.95770 | ¥478.85 |
1,000 | ¥0.72965 | ¥729.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.61564 | ¥3,078.20 |
10,000 | ¥0.60196 | ¥6,019.60 |
25,000 | ¥0.58144 | ¥14,536.00 |
50,000 | ¥0.57004 | ¥28,502.00 |
125,000 | ¥0.56456 | ¥70,570.00 |