RN73R2ATTD3520D100 | ||
---|---|---|
DigiKey Part Number | 2019-RN73R2ATTD3520D100TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD3520D100CT-ND - Cut Tape (CT) 2019-RN73R2ATTD3520D100DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RN73R2ATTD3520D100 | |
Description | RES 352 OHM 0.5% 1/8W 0805 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 352 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RN73R2ATTD3520D100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.60421 | ¥604.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.44651 | ¥2,232.55 |