RN73R1JTTD32R0D25 | ||
---|---|---|
DigiKey Part Number | 2019-RN73R1JTTD32R0D25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD32R0D25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD32R0D25DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RN73R1JTTD32R0D25 | |
Description | RES 32 OHM 0.5% 1/10W 0603 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 32 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RN73R1JTTD32R0D25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.82100 | ¥8.21 |
50 | ¥0.64860 | ¥32.43 |
100 | ¥0.58200 | ¥58.20 |
500 | ¥0.44314 | ¥221.57 |
1,000 | ¥0.39159 | ¥391.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.29020 | ¥1,451.00 |
10,000 | ¥0.25534 | ¥2,553.40 |