RN73R1JTTD3202F50 | ||
---|---|---|
DigiKey Part Number | 2019-RN73R1JTTD3202F50TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD3202F50CT-ND - Cut Tape (CT) 2019-RN73R1JTTD3202F50DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RN73R1JTTD3202F50 | |
Description | RES 32K OHM 1% 1/10W 0603 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 32 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RN73R1JTTD3202F50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.05100 | ¥10.51 |
50 | ¥0.82760 | ¥41.38 |
100 | ¥0.74050 | ¥74.05 |
500 | ¥0.56184 | ¥280.92 |
1,000 | ¥0.49576 | ¥495.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.36637 | ¥1,831.85 |
10,000 | ¥0.34046 | ¥3,404.60 |