RN73R1JTTD3202B25 | ||
---|---|---|
DigiKey Part Number | 2019-RN73R1JTTD3202B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD3202B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD3202B25DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RN73R1JTTD3202B25 | |
Description | RES 32K OHM 0.1% 1/10W 0603 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 32 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RN73R1JTTD3202B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.28100 | ¥12.81 |
50 | ¥1.00320 | ¥50.16 |
100 | ¥0.89560 | ¥89.56 |
500 | ¥0.67646 | ¥338.23 |
1,000 | ¥0.59583 | ¥595.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.43890 | ¥2,194.50 |
10,000 | ¥0.43621 | ¥4,362.10 |