RN73H1ETTP1002B25 | ||
---|---|---|
DigiKey Part Number | 2019-RN73H1ETTP1002B25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP1002B25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP1002B25DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RN73H1ETTP1002B25 | |
Description | RES 10K OHM 0.1% 1/16W 0402 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RN73H1ETTP1002B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.15100 | ¥21.51 |
50 | ¥1.66640 | ¥83.32 |
100 | ¥1.48180 | ¥148.18 |
500 | ¥1.11154 | ¥555.77 |
1,000 | ¥0.97658 | ¥976.58 |
5,000 | ¥0.79795 | ¥3,989.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.82011 | ¥8,201.10 |