RK73Z2ETTE | ||
---|---|---|
DigiKey Part Number | 2019-RK73Z2ETTETR-ND - Tape & Reel (TR) 2019-RK73Z2ETTECT-ND - Cut Tape (CT) 2019-RK73Z2ETTEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RK73Z2ETTE | |
Description | RESISTOR | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 0 Ohms Jumper Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.63200 | ¥6.32 |
50 | ¥0.42200 | ¥21.10 |
100 | ¥0.36040 | ¥36.04 |
500 | ¥0.25860 | ¥129.30 |
1,000 | ¥0.22756 | ¥227.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.19393 | ¥775.72 |
8,000 | ¥0.16382 | ¥1,310.56 |
12,000 | ¥0.15763 | ¥1,891.56 |
20,000 | ¥0.14345 | ¥2,869.00 |
28,000 | ¥0.13903 | ¥3,892.84 |
40,000 | ¥0.13637 | ¥5,454.80 |
100,000 | ¥0.11955 | ¥11,955.00 |