RK73Z2BTTED | ||
---|---|---|
DigiKey Part Number | 2019-RK73Z2BTTEDTR-ND - Tape & Reel (TR) 2019-RK73Z2BTTEDCT-ND - Cut Tape (CT) 2019-RK73Z2BTTEDDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RK73Z2BTTED | |
Description | RESISTOR | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.28700 | ¥2.87 |
50 | ¥0.18560 | ¥9.28 |
100 | ¥0.15520 | ¥15.52 |
500 | ¥0.10754 | ¥53.77 |
1,000 | ¥0.09301 | ¥93.01 |
5,000 | ¥0.06863 | ¥343.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.06097 | ¥609.70 |
20,000 | ¥0.05473 | ¥1,094.60 |
30,000 | ¥0.05161 | ¥1,548.30 |
50,000 | ¥0.04821 | ¥2,410.50 |
100,000 | ¥0.04395 | ¥4,395.00 |