RK73Z2ATTD | ||
---|---|---|
DigiKey Part Number | 2019-RK73Z2ATTDTR-ND - Tape & Reel (TR) 2019-RK73Z2ATTDCT-ND - Cut Tape (CT) 2019-RK73Z2ATTDDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RK73Z2ATTD | |
Description | RES 0 OHM JUMPER 0805 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Element | |
Datasheet | Datasheet | |
EDA/CAD Models | RK73Z2ATTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.18900 | ¥1.89 |
50 | ¥0.11980 | ¥5.99 |
100 | ¥0.09930 | ¥9.93 |
500 | ¥0.06814 | ¥34.07 |
1,000 | ¥0.05886 | ¥58.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.04313 | ¥215.65 |
10,000 | ¥0.03823 | ¥382.30 |
25,000 | ¥0.03298 | ¥824.50 |
35,000 | ¥0.03214 | ¥1,124.90 |
50,000 | ¥0.02994 | ¥1,497.00 |
125,000 | ¥0.02723 | ¥3,403.75 |