RK73Z1ELTP | ||
---|---|---|
DigiKey Part Number | 2019-RK73Z1ELTPTR-ND - Tape & Reel (TR) 2019-RK73Z1ELTPCT-ND - Cut Tape (CT) 2019-RK73Z1ELTPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RK73Z1ELTP | |
Description | RES 0 OHM JUMPER 0402 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Element | |
Datasheet | Datasheet | |
EDA/CAD Models | RK73Z1ELTP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.71400 | ¥7.14 |
25 | ¥0.52200 | ¥13.05 |
50 | ¥0.40560 | ¥20.28 |
100 | ¥0.27580 | ¥27.58 |
250 | ¥0.22624 | ¥56.56 |
500 | ¥0.17994 | ¥89.97 |
1,000 | ¥0.12766 | ¥127.66 |
5,000 | ¥0.09868 | ¥493.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.08851 | ¥885.10 |
30,000 | ¥0.08126 | ¥2,437.80 |
50,000 | ¥0.07632 | ¥3,816.00 |
100,000 | ¥0.07458 | ¥7,458.00 |