RK73H2BTTD3R16F | ||
---|---|---|
DigiKey Part Number | 2019-RK73H2BTTD3R16FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD3R16FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD3R16FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RK73H2BTTD3R16F | |
Description | RES 3.16 OHM 1% 1/4W 1206 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 3.16 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RK73H2BTTD3R16F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.10762 | ¥107.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.08009 | ¥400.45 |
10,000 | ¥0.07139 | ¥713.90 |
25,000 | ¥0.06234 | ¥1,558.50 |
35,000 | ¥0.06094 | ¥2,132.90 |
50,000 | ¥0.05676 | ¥2,838.00 |
125,000 | ¥0.05224 | ¥6,530.00 |